SAM 93-SD26 26 mm Socket Wrench with Comfortable Handle Handle, 258mm Overall

Subtotal (1 unit)*

$63.32

(exc. GST)

$69.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.32

*price indicative

RS Stock No.:
282-8836
Mfr. Part No.:
93-SD26
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Wrench

Drive Size

26mm

Handle Type

Comfortable Handle

Overall Length

258mm

VDE/1000V Approved

No

Drive Type

Hex

Model Number

93-SD26

Material

Chrome Vanadium Steel

Finish

Polished

Number of Points

12

Standards/Approvals

ISO 1711-1, DIN ISO 1711-1, NF ISO 691, ISO 2236, ISO 691, NF ISO 1711-1, DIN ISO 691, NF ISO 2236

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Through box wrenches made from forged chrome vanadium steel and designed for powerful tightening and loosening. Through head allowing threaded rods or protruding rings to pass. It is constructed with 12 flat on bend side and 6 flat on long side.

Bright polished finish

Through box spanner 6x12 flats

Certified to DIN ISO 691 and ISO 2236 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy