Observer Tools OBS-SR38 3/8 in Ratchet with Rotator Handle, 125mm Overall

Subtotal (1 unit)*

$126.90

(exc. GST)

$139.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$126.90

*price indicative

RS Stock No.:
265-8401
Mfr. Part No.:
OBS-SR38
Brand:
Observer Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Observer Tools

Drive Size

3/8in

Product Type

Ratchet

Handle Type

Rotator

Overall Length

125mm

VDE/1000V Approved

No

Drive Type

Square

Model Number

OBS-SR38

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Matt Chrome

Standards/Approvals

No

COO (Country of Origin):
TW

Observer Tools 3/8 in square ratchet with rotating handle compact for tight spaces


The Observer Tools 3/8 in square ratcher is the perfect tool for those tight and awkward spaces. This multi-faceted ratchet adapts to any situation. Pivoting handle, rotating head and square drive tang gives you 3-degrees of freedom. Well-proportioned and streamlined design makes it a great tool to always have on hand. Quick-release button for rapid socket and/or accessory change. Forward/reverse dial allows for an easy change of direction without removing the ratchet/socket from the fastener. 72-tooth gear with 5° precision swing delivers enhanced maneuvering in tight spaces. Constructed of chrome vanadium steel and heat treated for strength and durability. One of the best hand tool warranties on the market. If you ever have a problem with your ratchet that’s our fault, we’ll replace it, for LIFE.

Ultra compact design

Easy access in tight spaces with no loss of torque

T-Handle – Rotating handle to operate without extension bar

Dust-proof and extremely durable

72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces

Reversible switch for quick direction change with minimal user adjustment

Ergonomic handle for continued comfort

Chrome finish for easy cleaning and corrosion resistance

Professional grade quality & lifetime warranty

Drive Size: 3/8 in

Handle Type: Ratchet

Overall Length: 127 mm

Material: Chrome Vanadium Steel

Finish: Anodizing

Rotating head: Yes

Rotating handle: Yes

Hex adapter: Included

Lifetime Warranty


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy