Observer Tools OBS-SR14 1/4 in Ratchet with Rotator Handle, 125mm Overall
- RS Stock No.:
- 265-8400
- Mfr. Part No.:
- OBS-SR14
- Brand:
- Observer Tools
Subtotal (1 unit)*
$125.36
(exc. GST)
$137.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.36 |
*price indicative
- RS Stock No.:
- 265-8400
- Mfr. Part No.:
- OBS-SR14
- Brand:
- Observer Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Observer Tools | |
| Product Type | Ratchet | |
| Drive Size | 1/4in | |
| Handle Type | Rotator | |
| Overall Length | 125mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Model Number | OBS-SR14 | |
| Height Safe | No | |
| Material | Chrome Vanadium Steel | |
| Finish | Matt Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Observer Tools | ||
Product Type Ratchet | ||
Drive Size 1/4in | ||
Handle Type Rotator | ||
Overall Length 125mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Model Number OBS-SR14 | ||
Height Safe No | ||
Material Chrome Vanadium Steel | ||
Finish Matt Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Observer Tools ¼ in square ratchet with rotating handle compact for tight spaces
The Observer Tools ¼ in square ratcher is the perfect tool for those tight and awkward spaces. This multi-faceted ratchet adapts to any situation. Pivoting handle, rotating head and square drive tang gives you 3-degrees of freedom. Well-proportioned and streamlined design makes it a great tool to always have on hand. Quick-release button for rapid socket and/or accessory change. Forward/reverse dial allows for an easy change of direction without removing the ratchet/socket from the fastener. 72-tooth gear with 5° precision swing delivers enhanced maneuvering in tight spaces. Constructed of chrome vanadium steel and heat treated for strength and durability. One of the best hand tool warranties on the market. If you ever have a problem with your ratchet thats our fault, well replace it, for LIFE.
Ultra compact design
Easy access in tight spaces with no loss of torque
T-Handle – Rotating handle to operate without extension bar
Dust-proof and extremely durable
72-tooth mechanism with 5° increments for small angle ratcheting ideal for tight spaces
Reversible switch for quick direction change with minimal user adjustment
Ergonomic handle for continued comfort
Chrome finish for easy cleaning and corrosion resistance
Professional grade quality & lifetime warranty
Drive Size: 1/4 in
Handle Type: Ratchet
Overall Length: 127 mm
Material: Chrome Vanadium Steel
Finish: Anodizing
Rotating head: Yes
Rotating handle: Yes
Hex adapter: Included
Lifetime Warranty
Related links
- Observer Tools OBS-SR38 3/8 in Ratchet, 125mm Overall
- Observer Tools LED LED Flashlight Red 10.6 in
- Observer Tools LED Tactical Torch Green 176 mm
- Observer Tools LED Pen Torch Red 175 mm
- Observer Tools LED Head Torch Grey 68 mm
- Observer Tools LED LED Worklight Red 106 mm
- Observer Tools RoHS LED LED Flashlight Black 176 mm
- Observer Tools LED Torch Orange Rechargeable
