Facom L.16AM 3/8 in Socket Wrench with Tube Handle, 160mm Overall

Subtotal (1 unit)*

$57.77

(exc. GST)

$63.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$57.77

*price indicative

RS Stock No.:
235-5053
Mfr. Part No.:
L.16AM
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Socket Wrench

Handle Type

Tube

Head Shape

Round

Overall Length

160mm

Drive Type

Round

VDE/1000V Approved

No

Model Number

L.16AM

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Standards/Approvals

ISO 11168, NF ISO 11168

Non Compliant

COO (Country of Origin):
TW
The Facom box wrench for 16 and 21 mm spark plugs has removable tee bar which gives working angle at 90°.

Length 160 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy