BETA 9.53 mm Socket Wrench with T-Handle Handle, 400mm Overall
- RS Stock No.:
- 226-9395
- Mfr. Part No.:
- 952AS 3/8
- Brand:
- BETA
Subtotal (1 unit)*
$110.02
(exc. GST)
$121.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.02 |
*price indicative
- RS Stock No.:
- 226-9395
- Mfr. Part No.:
- 952AS 3/8
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 9.53mm | |
| Handle Type | T-Handle | |
| Overall Length | 400mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 9.53mm | ||
Handle Type T-Handle | ||
Overall Length 400mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952AS series is t handle wrenches with swivelling hexagon sockets have 3/8 inch in size and hexagon in shape. The overall length of the t handle wrench is 400 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 11.11 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 19.05 mm Socket Wrench with T-Handle Handle, 500 mm Overall
- BETA 9.53 mm 12.7 mm Drive Impact Socket, 38 mm length
- BETA 15.88 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 6.35 mm Socket Wrench with T-Handle Handle, 400 mm Overall
