BETA 16→17 mm² Socket Wrench with Straight Handle, 234mm Overall

Subtotal (1 unit)*

$118.97

(exc. GST)

$130.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.97

*price indicative

RS Stock No.:
234-1073
Mfr. Part No.:
80 16X17
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Wrench

Drive Size

16→17mm²

Handle Type

Straight

Overall Length

234mm

VDE/1000V Approved

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 16X17 mm. The overall length of this swivel end socket wrench is 234 mm.

Gives high performances

Over and above the standard values

Reduced dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy