BETA 17 mm Socket Wrench with Straight Handle, 231mm Overall
- RS Stock No.:
- 234-1070
- Mfr. Part No.:
- 80 13X17
- Brand:
- BETA
Subtotal (1 unit)*
$118.97
(exc. GST)
$130.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.97 |
*price indicative
- RS Stock No.:
- 234-1070
- Mfr. Part No.:
- 80 13X17
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 17mm | |
| Handle Type | Straight | |
| Overall Length | 231mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 17mm | ||
Handle Type Straight | ||
Overall Length 231mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 13X17 mm. The overall length of this swivel end socket wrench is 231 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 17 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264 mm Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 16 to 17 mm² Socket Wrench with Straight Handle, 234 mm Overall
- BETA 27 mm Socket Wrench with Straight Handle, 405mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
- BETA 19 mm Socket Wrench with Straight Handle, 285mm Overall
- BETA 23 mm Socket Wrench with Straight Handle, 289mm Overall
