BETA 20→22 mm² Socket Wrench with Straight Handle, 289mm Overall
- RS Stock No.:
- 234-1076
- Mfr. Part No.:
- 80 20X22
- Brand:
- BETA
Subtotal (1 unit)*
$161.07
(exc. GST)
$177.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.07 |
*price indicative
- RS Stock No.:
- 234-1076
- Mfr. Part No.:
- 80 20X22
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 20→22mm² | |
| Product Type | Socket Wrench | |
| Handle Type | Straight | |
| Overall Length | 289mm | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 20→22mm² | ||
Product Type Socket Wrench | ||
Handle Type Straight | ||
Overall Length 289mm | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 80 is the double swivel end socket wrench and the size of the wrench is the 20X22 mm. The overall length of this swivel end socket wrench is 289 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 8 to 9 mm² Socket Wrench with Straight Handle, 176 mm Overall
- BETA 12 to 13 mm² Socket Wrench with Straight Handle, 228 mm Overall
- BETA 10 to 11 mm² Socket Wrench with Straight Handle, 182 mm Overall
- BETA 16 to 17 mm² Socket Wrench with Straight Handle, 234 mm Overall
- BETA 30 to 32 mm² Socket Wrench with Straight Handle, 413 mm Overall
- BETA 6 to 7 mm² Socket Wrench with Straight Handle, 170 mm Overall
- BETA 10 mm Socket Wrench with Straight Handle, 179mm Overall
- BETA 22 mm Socket Wrench with Straight Handle, 287mm Overall
