BETA E10 Socket Wrench with T-Handle Handle, 400mm Overall
- RS Stock No.:
- 226-9401
- Mfr. Part No.:
- 952FTX 10
- Brand:
- BETA
Subtotal (1 unit)*
$123.77
(exc. GST)
$136.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.77 |
*price indicative
- RS Stock No.:
- 226-9401
- Mfr. Part No.:
- 952FTX 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | E10 | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Overall Length | 400mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size E10 | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Overall Length 400mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952FTX series is t handle wrenches with swivelling socket for torx head screws have E10 mm in size and torx in shape. The overall length of the t handle wrench is 400 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
- RS Stock No. 2269399
- Mfr. Part No. 952AS 7/16
Each
$99.32
- RS Stock No. 2269408
- Mfr. Part No. 952FTX 6
Each
$106.45
- RS Stock No. 2269371
- Mfr. Part No. 952 12
Each
$95.79
- RS Stock No. 2269410
- Mfr. Part No. 952FTX 8
Each
$116.66
Related links
- BETA 10 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 11 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 9.53 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 6.35 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 11.11 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA E12 Socket Wrench with T-Handle Handle, 440 mm Overall
- BETA E14 Socket Wrench with T-Handle Handle, 490 mm Overall












