BETA E12 Socket Wrench with T-Handle Handle, 440mm Overall
- RS Stock No.:
- 226-9402
- Mfr. Part No.:
- 952FTX 12
- Brand:
- BETA
Subtotal (1 unit)*
$147.84
(exc. GST)
$162.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.84 |
*price indicative
- RS Stock No.:
- 226-9402
- Mfr. Part No.:
- 952FTX 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | E12 | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Overall Length | 440mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size E12 | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Overall Length 440mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952FTX series is t handle wrenches with swivelling socket for torx head screws have E12 mm in size and torx in shape. The overall length of the t handle wrench is 440 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA E14 Socket Wrench with T-Handle Handle, 490 mm Overall
- BETA E16 Socket Wrench with T-Handle Handle, 490 mm Overall
- BETA E20 Socket Wrench with T-Handle Handle, 490 mm Overall
- BETA E18 Socket Wrench with T-Handle Handle, 490 mm Overall
- BETA E10 Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA E7 Socket Wrench with T-Handle Handle, 392 mm Overall
- BETA E8 Socket Wrench with T-Handle Handle, 395 mm Overall
- BETA E6 Socket Wrench with T-Handle Handle, 392 mm Overall
