BETA 8 mm;10 mm;12 mm;13 mm;14 mm;17 mm Socket Spanner Set with T-Handle Handle, 264mm Overall
- RS Stock No.:
- 226-9288
- Mfr. Part No.:
- 949/S6
- Brand:
- BETA
Subtotal (1 unit)*
$527.83
(exc. GST)
$580.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $527.83 |
*price indicative
- RS Stock No.:
- 226-9288
- Mfr. Part No.:
- 949/S6
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 8 mm;10 mm;12 mm;13 mm;14 mm;17mm | |
| Product Type | Socket Spanner Set | |
| Handle Type | T-Handle | |
| Overall Length | 264mm | |
| Drive Type | Socket Wrench | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Number of Points | 6 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 8 mm;10 mm;12 mm;13 mm;14 mm;17mm | ||
Product Type Socket Spanner Set | ||
Handle Type T-Handle | ||
Overall Length 264mm | ||
Drive Type Socket Wrench | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Number of Points 6 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 949 series is deep t handle socket wrenches set consist of the 6 wrench. The size of socket wrenches is 8,10,12,13,14,17 mm.
Sliding rod can be locked in middle position
T handle for quick tightening
Related links
- BETA Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 255mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 500mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 290mm Overall
- BETA Socket Spanner Set with T-Handle Handle
- BETA 10 mm Socket Wrench with T-Handle Handle, 230 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250 mm Overall
