BETA 7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13 mm Socket Spanner Set with T-Handle Handle, 255mm Overall
- RS Stock No.:
- 226-9220
- Mfr. Part No.:
- 941/S7
- Brand:
- BETA
Subtotal (1 unit)*
$679.66
(exc. GST)
$747.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $679.66 |
*price indicative
- RS Stock No.:
- 226-9220
- Mfr. Part No.:
- 941/S7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Spanner Set | |
| Drive Size | 7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13mm | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 255mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Spanner Set | ||
Drive Size 7 mm;8 mm;9 mm;10 mm;11 mm;12 mm;13mm | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 255mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 932 series is offset hexagon socket wrenches with handles set consist of the 7 wrench. The size of socket wrenches in set is 7,8,9,10,11,12,13 mm.
High torque handles
Related links
- BETA Socket Spanner Set with T-Handle Handle, 500mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 264mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 290mm Overall
- BETA Socket Spanner Set with T-Handle Handle
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 255 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 255 mm Overall
