BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
- RS Stock No.:
- 226-9285
- Mfr. Part No.:
- 949 14
- Brand:
- BETA
Subtotal (1 unit)*
$87.49
(exc. GST)
$96.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.49 |
*price indicative
- RS Stock No.:
- 226-9285
- Mfr. Part No.:
- 949 14
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Wrench | |
| Drive Size | 14mm | |
| Handle Type | T-Handle | |
| Overall Length | 250mm | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Wrench | ||
Drive Size 14mm | ||
Handle Type T-Handle | ||
Overall Length 250mm | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 949 series is deep t handle socket wrenches is 14 mm in size and hexagon in shape. The overall length of the t handle wrench is 250 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA 14 mm Socket Wrench with T-Handle Handle, 250 mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 432 mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 1.1 m Overall
- BETA 17 mm Socket Wrench with T-Handle Handle, 264 mm Overall
- BETA 10 mm Socket Wrench with T-Handle Handle, 230 mm Overall
- BETA 8 mm Socket Wrench with T-Handle Handle, 220 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
- BETA 13 mm Socket Wrench with T-Handle Handle, 244 mm Overall
