BETA 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19 mm Socket Spanner Set with T-Handle Handle, 500mm Overall
- RS Stock No.:
- 226-9390
- Mfr. Part No.:
- 952/S7
- Brand:
- BETA
Subtotal (1 unit)*
$798.46
(exc. GST)
$878.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.46 |
*price indicative
- RS Stock No.:
- 226-9390
- Mfr. Part No.:
- 952/S7
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19mm | |
| Product Type | Socket Spanner Set | |
| Handle Type | T-Handle | |
| Head Shape | Hex | |
| Overall Length | 500mm | |
| VDE/1000V Approved | No | |
| Drive Type | T-Handle | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 8 mm;10 mm;11 mm;13 mm;14 mm;17 mm;19mm | ||
Product Type Socket Spanner Set | ||
Handle Type T-Handle | ||
Head Shape Hex | ||
Overall Length 500mm | ||
VDE/1000V Approved No | ||
Drive Type T-Handle | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 952 series is t handle wrenches with swivelling hexagon sockets set consist of the 7 wrench. The size of socket wrenches in set is 8,10,11,13,14,17,19 mm.
Gives high performances
Over and above the standard values
Reduced dimensions
Related links
- BETA Socket Spanner Set with T-Handle Handle, 255mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 274mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 264mm Overall
- BETA Socket Spanner Set with T-Handle Handle, 290mm Overall
- BETA Socket Spanner Set with T-Handle Handle
- Facom M.120A 1 in Square Sliding T-Handle, 500mm Overall
- BETA 15 mm Socket Wrench with T-Handle Handle, 450 mm Overall
- BETA 21 mm Socket Wrench with T-Handle Handle, 500 mm Overall
