BETA 12 mm Socket Wrench with T-Handle Handle, 255mm Overall
- RS Stock No.:
- 226-9215
- Mfr. Part No.:
- 941 12
- Brand:
- BETA
Subtotal (1 unit)*
$95.70
(exc. GST)
$105.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.70 |
*price indicative
- RS Stock No.:
- 226-9215
- Mfr. Part No.:
- 941 12
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 12mm | |
| Product Type | Socket Wrench | |
| Handle Type | T-Handle | |
| Head Shape | Round | |
| Overall Length | 255mm | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 12mm | ||
Product Type Socket Wrench | ||
Handle Type T-Handle | ||
Head Shape Round | ||
Overall Length 255mm | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA 941 series is hexagon, bi hex socket wrenches have 12 mm in size and hex in shape. The overall length of the socket wrench is 255 mm.
High torque handles
Related links
- BETA 13 mm Socket Wrench with T-Handle Handle, 255 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 400 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 240 mm Overall
- BETA 12 mm Socket Wrench with T-Handle Handle, 1.06 m Overall
- SAM 291T-11-FME 11 mm Socket Wrench with Bi-Material Handle, 255 mm Overall
- SAM 292P-6-FME 6 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
- SAM 292P-11 11 mm Socket Wrench with Ergonomic Handle, 255 mm Overall
- SAM 12.7 mm Ratchet Socket Wrench with Insulated Handle, 255 mm Overall VDE/1000V Approved
