SAM 12.7 mm Socket Wrench with Ratchet Handle, 230mm Overall
- RS Stock No.:
- 224-2792
- Mfr. Part No.:
- S-155B
- Brand:
- SAM
Subtotal (1 unit)*
$136.07
(exc. GST)
$149.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.07 |
*price indicative
- RS Stock No.:
- 224-2792
- Mfr. Part No.:
- S-155B
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 12.7mm | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Overall Length | 230mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 12.7mm | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Overall Length 230mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1/2 inch ratchet for through bushing with bi material handle resistant to hydrocarbons. It has bright polished chrome finish.
Pick up angle 5 °
- RS Stock No. 2242790
- Mfr. Part No. S-152
Each
$151.12
- RS Stock No. 2215745
- Mfr. Part No. C-151
Each
$356.36
- RS Stock No. 1278062
- Mfr. Part No. 13111120
Each
$335.10
- RS Stock No. 0602596
- Mfr. Part No. 6256710
Each
$889.37
Related links
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242 mm Overall
- SAM 12.7 mm Square Extension, 125 mm Overall
- SAM 12.7 mm Square Extension, 75 mm Overall
- SAM 12.7 mm Square Extension, 50 mm Overall
- SAM 12.7 mm Square Extension, 250 mm Overall
- SAM 12.7 mm Square Extension, 310 mm Overall












