SAM Socket Wrench with Ratchet Handle
- RS Stock No.:
- 221-3408
- Mfr. Part No.:
- 86-J10
- Brand:
- SAM
Subtotal (1 unit)*
$227.15
(exc. GST)
$249.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.15 |
*price indicative
- RS Stock No.:
- 221-3408
- Mfr. Part No.:
- 86-J10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Wrench | |
| Handle Type | Ratchet | |
| Head Shape | Round | |
| Drive Type | Hex | |
| VDE/1000V Approved | No | |
| Material | Carbon Steel | |
| Standards/Approvals | ISO 691, DIN ISO 691, DIN 3113, ISO 3318, NF ISO 691, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Wrench | ||
Handle Type Ratchet | ||
Head Shape Round | ||
Drive Type Hex | ||
VDE/1000V Approved No | ||
Material Carbon Steel | ||
Standards/Approvals ISO 691, DIN ISO 691, DIN 3113, ISO 3318, NF ISO 691, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE set of 10 tube spanners for working on threaded rods comes with Ribbed elbow of excellent resistance.
Low space requirement
Hexagonal body
Related links
- SAM 19.05 mm Socket Wrench with Ratchet Handle, 520 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 290 mm Overall
- Gear Wrench 1/4 in Square Socket Wrench with Ratchet Handle
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250 mm Overall
- SAM 25.4 mm Ratchet Socket Wrench with Ratchet Handle, 169 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 230 mm Overall
- SAM 9.53 mm Socket Wrench with Ratchet Handle, 192 mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 242 mm Overall
