STAHLWILLE 9.53 mm Ratchet with Ratchet Handle, 193mm Overall
- RS Stock No.:
- 127-8061
- Mfr. Part No.:
- 12111020
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$288.40
(exc. GST)
$317.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.40 |
*price indicative
- RS Stock No.:
- 127-8061
- Mfr. Part No.:
- 12111020
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 9.53mm | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Overall Length | 193mm | |
| Drive Type | Square | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 9.53mm | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Overall Length 193mm | ||
Drive Type Square | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille 3/8in Reversible Ratchet with Quick Release – 435QRN
STAHLWILLE 3/8 in ratchet with forward and reverse direction, complete with quick release mechanism and 2 component handle. For use in confined spaces and with 3/8 in sockets and accessories. Re-engages after movement of 4.5⁰, construction without screws prevents foreign object damage.
Features and Benefits
• Quick release;• Fine tooth;• Reversible action;• 80 teeth
Standards
DIN 3122 / ISO 3315
Related links
- STAHLWILLE 9.53 mm Ratchet with Ratchet Handle, 193mm Overall
- STAHLWILLE 9.53 mm Square Extension, 94 mm Overall
- STAHLWILLE 9.53 mm Square, 408 mm Overall
- STAHLWILLE 9.53 mm Hex, 38 mm Overall
- STAHLWILLE 9.53 mm Square Extension, 178 mm Overall
- Bahco 9.53 mm Ratchet with Ratchet Handle, 202mm Overall
- Facom JXL.171 9.53 mm Ratchet with Flexible Handle, 355mm Overall
- STAHLWILLE 9.53 mm Square Drive
