STAHLWILLE 9.53 mm Square Extension Socket, 178mm Overall
- RS Stock No.:
- 127-8090
- Mfr. Part No.:
- 12420002
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$140.63
(exc. GST)
$154.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.63 |
*price indicative
- RS Stock No.:
- 127-8090
- Mfr. Part No.:
- 12420002
- Brand:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 9.53mm | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 178mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 9.53mm | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 178mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille VDE 3/8 in Extension Square Drive
STAHLWILLE VDE 3/8" extensions ensure even awkwardly located bolting points are reliably and safely reached. VDE sockets are all covered with a resilient, twin-layer protective coating to provide effective protection against flashover and dielectric breakdown.
Features and Benefits
• Square Drive
Related links
- STAHLWILLE 9.53 mm Square Extension, 94 mm Overall
- STAHLWILLE 9.53 mm Square, 408 mm Overall
- SAM 9.53 mm Square Extension, 75 mm Overall
- SAM 9.53 mm Square Extension Cord, 250 mm Overall
- SAM 9.53 mm Square Extension, 190 mm Overall
- SAM 9.53 mm Square Extension Cord, 130 mm Overall
- STAHLWILLE 9.53 mm Square Drive
- STAHLWILLE 9.53 mm Hex, 38 mm Overall