STAHLWILLE 9.53 mm Hex Socket, 38mm Overall
- RS Stock No.:
- 737-0630
- Mfr. Part No.:
- 32210001
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$62.62
(exc. GST)
$68.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.62 |
*price indicative
- RS Stock No.:
- 737-0630
- Mfr. Part No.:
- 32210001
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 9.53mm | |
| Product Type | Socket | |
| Drive Type | Hex | |
| Overall Length | 38mm | |
| Finish | Gun Metal, Chrome Plated | |
| Material | Chrome Steel | |
| Standards/Approvals | DIN 3129/ISO 2725-2, DIN 3126/ISO 1173, DIN 3128, DIN 7428/ISO 3317, DIN 3120/ISO 1174-1, DIN 3121/ISO 1174-2, DIN 3127/ISO 2351, DIN 5260 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 9.53mm | ||
Product Type Socket | ||
Drive Type Hex | ||
Overall Length 38mm | ||
Finish Gun Metal, Chrome Plated | ||
Material Chrome Steel | ||
Standards/Approvals DIN 3129/ISO 2725-2, DIN 3126/ISO 1173, DIN 3128, DIN 7428/ISO 3317, DIN 3120/ISO 1174-1, DIN 3121/ISO 1174-2, DIN 3127/ISO 2351, DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
3/8in Hex to 3/8in Square Adaptor (4035)
An adaptor for converting 3/8in hexagon drive to a 3/8in square drive. For use with drivers and power tools.
Related links
- STAHLWILLE 9.53 mm Square Extension, 94 mm Overall
- Wiha Hex Ball End Screwdriver Bit 5 mm Tip 38 mm Overall 1-Piece
- STAHLWILLE 9.53 mm Square, 408 mm Overall
- STAHLWILLE 9.53 mm Square Extension, 178 mm Overall
- STAHLWILLE 9.53 mm Ratchet with Ratchet Handle, 193mm Overall
- STAHLWILLE 9.53 mm Ratchet, 193mm Overall
- STAHLWILLE 9.53 mm Square Drive
- RS PRO Hex Socket Screwdriver Bit 9.53 mm Tip 50 mm Overall 1-Piece
