Facom JXL.171 9.53 mm Ratchet with Bi-Material Elastomer Handle, 355mm Overall

Subtotal (1 unit)*

$240.21

(exc. GST)

$264.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.21

*price indicative

RS Stock No.:
235-5029
Mfr. Part No.:
JXL.171
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

9.53mm

Product Type

Ratchet

Handle Type

Bi-Material Elastomer

Head Shape

Compact

Overall Length

355mm

VDE/1000V Approved

No

Drive Type

Ratchet

Model Number

JXL.171

Material

Chrome Vanadium Steel

Height Safe

No

Finish

Satin Chrome

Number of Points

72

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom high performance sealed ratchet with extending and flexible head has higher torque, less effort and maximum accessibility in the extended position. It has total length from 247 to 355 mm and 8 setting positions secured by safety catch. It has pa

180° hinged and secured head to maintain the position even with a socket engaged

72 tooth mechanism for 5° increments

Socket safety locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy