STAHLWILLE 415QR N 1/4 in Ratchet with Ratchet Handle, 117mm Overall
- RS Stock No.:
- 127-8060
- Mfr. Part No.:
- 11111020
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
$235.84
(exc. GST)
$259.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.84 |
*price indicative
- RS Stock No.:
- 127-8060
- Mfr. Part No.:
- 11111020
- Brand:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Square | |
| Overall Length | 117mm | |
| Drive Type | Square | |
| Model Number | 415QR N | |
| Material | Steel | |
| Finish | Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Square | ||
Overall Length 117mm | ||
Drive Type Square | ||
Model Number 415QR N | ||
Material Steel | ||
Finish Chrome | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Ratchet, 1/4 inch Drive size, 117mm Overall Length - 11111020
This ratchet is a compact tool designed for use in various applications, particularly in mechanical and electrical sectors. Measuring 117mm in overall length, it features a square drive of 1/4 inch and is constructed from durable chrome alloy steel. This unit is ideal for tight spaces, providing enhanced precision with minimal movement.
Features & Benefits
• QuickRelease mechanism for easy tool changes
• Screwless design prevents foreign object damage
• Ergonomic durable ratchet handle for comfort
• Conforms to DIN 3122 and ISO 3315 standards
Applications
• For automotive repair and maintenance tasks
• Suitable for assembly in electrical installations
• Use in confined spaces for precision tasks
• Effective for in aviation maintenance
What is the significance of the fine-tooth mechanism in this unit?
The fine-tooth mechanism, with 80 teeth, allows for re-engagement after just 4.5°, making it particularly useful in tight or confined areas where space for movement is limited. This design enables the user to work with greater precision.
How does the QuickRelease feature enhance operational efficiency?
The QuickRelease feature provides a safety lock that secures insert tools, preventing any unintended loss during use. Tools can be swapped out quickly with a simple button push, minimising downtime and improving workflow efficiency.
What materials are used in the construction of this ratchet?
This ratchet is made from high-quality chrome alloy steel, ensuring durability and resistance to wear. Its chrome finish also helps to prevent corrosion, extending the tool's lifespan even under rigorous conditions.
Related links
- STAHLWILLE 1/4 in Ratchet with Ratchet Handle, 117mm Overall
- STAHLWILLE 3/4 in Ratchet Head with Ratchet Handle, 50 mm Overall
- STAHLWILLE 3/4 in Ratchet with Ratchet Handle, 165mm Overall
- STAHLWILLE 1/2 in Ratchet with Ratchet Handle, 265.5mm Overall
- STAHLWILLE 4018754177745 1/4 in Ratchet with Straight Handle, 130mm Overall
- STAHLWILLE 418QR 1/4 in Socket Wrench with Ratchet Handle, 90.00 mm Overall
- STAHLWILLE 415QRL N 1/4 in Socket Wrench with Ratchet Handle, 153.00 mm Overall
- STAHLWILLE 1/4 in Square Handle, 154.5 mm Overall
