Teng Tools 1200-72U 1/2 in Ratchet with Bi-Material Handle, 250mm Overall
- RS Stock No.:
- 838-144
- Mfr. Part No.:
- 1200-72U
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$194.66
(exc. GST)
$214.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.66 |
*price indicative
- RS Stock No.:
- 838-144
- Mfr. Part No.:
- 1200-72U
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Ratchet | |
| Handle Type | Bi-Material | |
| Overall Length | 250mm | |
| Drive Type | Ratchet | |
| Model Number | 1200-72U | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Ratchet | ||
Handle Type Bi-Material | ||
Overall Length 250mm | ||
Drive Type Ratchet | ||
Model Number 1200-72U | ||
- COO (Country of Origin):
- TW
The Teng Tools ratchet is a precision-engineered tool designed for high performance in tight spaces and demanding conditions, enabling reliable adjustments with a minimal swing angle for enhanced control during mechanical tasks.
Features a precise 72-tooth gear mechanism for a minimal 5-degree swing
IP5X dust protection ensures durability in challenging work conditions
Constructed with high-grade materials for sustained reliability under professional use
Smooth ratcheting action maximises efficiency and comfort during operation
Compatible with a wide range of sockets and accessories, offering versatility
Related links
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 240mm Overall
- Teng Tools 3800-72U 3/8 in Ratchet with Bi-Material Handle, 195mm Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 290mm Overall
- Teng Tools PT3810R 3/8 in Handle, 250mm Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 17in Overall
- Teng Tools 1/2 in Ratchet with Ergonomic 24in Overall
- Teng Tools 1/2 in Ratchet with Bi-Material Handle, 470mm Overall
- Teng Tools 1/4 in Ratchet with Bi-Material Handle, 150mm Overall
