Gedore 1/2 in Socket Wrench, 310 mm Overall
- RS Stock No.:
- 602-957
- Mfr. Part No.:
- 2308940
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$804.67
(exc. GST)
$885.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $804.67 |
*price indicative
- RS Stock No.:
- 602-957
- Mfr. Part No.:
- 2308940
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Drive Size | 1/2 in | |
| Product Type | Socket Wrench | |
| Overall Length | 310mm | |
| Drive Type | Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Drive Size 1/2 in | ||
Product Type Socket Wrench | ||
Overall Length 310mm | ||
Drive Type Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore CT1-ITX 19 LKP is a meticulously crafted 1/2 inch Allen key socket set, designed for those who demand precision and reliAbility in their tools. This comprehensive set is housed within a convenient 1/3 Check-Tool-Module, which ensures effortless organisation and access. Each piece in the collection is tailored to deliver stellar performance, making it perfect for both professional tradespeople and DIY enthusiasts. With a total of 19 pieces, including a range of screwdriver bit sockets, this set meets all your fastening needs. Constructed from high-quality materials, the set not only offers durAbility but also enhances your Ability to tackle a variety of tasks with confidence, making it an essential addition to any toolkit.
Includes a versatile collection of 19 pieces for varied applications
Features screwdriver bit sockets for a comprehensive range of jobs
Constructed with high quality materials for long lasting performance
Total height of 35 mm for easy handling and storage
Lightweight design enhances portability
Related links
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Workbench, 310 mm Overall
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
