Gedore 3/8 in Socket Wrench, 310 mm Overall
- RS Stock No.:
- 602-458
- Mfr. Part No.:
- 2308975
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$776.45
(exc. GST)
$854.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $776.45 |
*price indicative
- RS Stock No.:
- 602-458
- Mfr. Part No.:
- 2308975
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Socket Wrench | |
| Drive Size | 3/8 in | |
| Overall Length | 310mm | |
| Drive Type | Bit | |
| Material | Foam | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Socket Wrench | ||
Drive Size 3/8 in | ||
Overall Length 310mm | ||
Drive Type Bit | ||
Material Foam | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 3/8 inch Socket Set is designed for the discerning professional or DIY enthusiast who demands precision and reliability in their toolkit. This comprehensive 24-piece set features an assortment of high-quality sockets, screwdriver bits, and essential accessories, all contained within a space-efficient 1/3 Check-Tool-Module. Crafted with attention to detail, each piece is designed to facilitate efficient fastening and removal of nuts and bolts, ensuring a seamless workflow. The combination of foam material and well-thought-out dimensions provides durability while keeping your tools organised and easily accessible. Ideal for various applications, this socket set will enhance your productivity, making it an indispensable addition to your collection.
Includes 24 essential pieces for versatile use in automotive and mechanical tasks
Includes a selection of screwdriver bit sockets to handle different screw types effortlessly
The foam materials ensure durability and protection for all components
Compact design allows for easy storage and organisation in the provided module
Lightweight design is easy to transport to any job site
Dimensions of 310 mm length, 158 mm width, and 35 mm height facilitate storage in various settings
Related links
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 3/8 in Socket Wrench, 132 mm Overall
- Gedore 3/8 in Workbench, 310 mm Overall
- Knipex Pipe Wrench 42 mm Jaw Capacity, Metal Handle Non-Sparking
- BETA 3/8 in Socket Wrench, 46.5 mm Overall
- BETA 3/8 in Socket Wrench, 48.5 mm Overall
- BETA 3/8 in Socket Wrench, 40 mm Overall
- SAM 3/8 in Socket Wrench with Long Handle, 169 mm Overall
