Gedore 1/2 in Workbench, 310 mm Overall
- RS Stock No.:
- 602-883
- Mfr. Part No.:
- 6626740
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$411.11
(exc. GST)
$452.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $411.11 |
*price indicative
- RS Stock No.:
- 602-883
- Mfr. Part No.:
- 6626740
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Workbench | |
| Drive Size | 1/2 in | |
| Overall Length | 310mm | |
| Material | ABS Plastic | |
| Finish | Black | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Workbench | ||
Drive Size 1/2 in | ||
Overall Length 310mm | ||
Material ABS Plastic | ||
Finish Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore 1500 ES-Module is a meticulously designed tool storage solution, perfect for organised accessibility and durability. This module is constructed from impact-resistant ABS plastic, offering resilience against oil and acid, making it Ideal for various challenging environments. Each tool is securely housed in its designated recess, ensuring not only a slip-proof fit but also ease of removal with thoughtfully designed recessed grips. Designed specifically for compatibility with 1500 ES modules, this storage option is the perfect companion for those seeking to Streamline their toolkit without sacrificing quality or efficiency.
Constructed from impact resistant ABS plastic for exceptional durability
Offers protection against oil and acid, safeguarding your tools
Each tool lies securely in its own slip proof recess for easy access
Recessed grips allow for quick and effortless tool retrieval
Compatible with 1500 ES modules, enhancing storage efficiency
Compact dimensions ensure a multi functional use in various settings
Related links
- Gedore 3/8 in Workbench, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 310 mm Overall
- Gedore 1/2 in Square, 310 mm Overall
- Gedore 1/2 in Socket Wrench, 277 mm Overall
- Gedore 1/2 in Reversible Ratchet with Offset Handle, 270 mm Overall
- Gedore 1/2 in Socket Wrench, 320 mm Overall
- Gedore 1/2 in Socket Wrench, 390 mm Overall
- Gedore 1/2 in Socket Wrench, 425 mm Overall
