Bahco NS242-24 3/4 in Socket Wrench with Metal Handle, 320mm Overall

Subtotal (1 unit)*

$1,424.18

(exc. GST)

$1,566.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,424.18

*price indicative

RS Stock No.:
163-950
Mfr. Part No.:
NS242-24
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

3/4in

Product Type

Socket Wrench

Handle Type

Metal

Overall Length

320mm

Drive Type

Reversible Ratchet

Model Number

NS242-24

Material

Aluminium Bronze

Number of Points

45

Standards/Approvals

ISO 3315, DIN 3122

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco Non-Sparking 3/4" Drive Reversible Ratchet Aluminium Bronze 320 mm


The Bahco Tools Non-sparking 3/4 inch drive reversible ratchet tool is expertly crafted from aluminium bronze, ensuring both durability and safety in potentially explosive environments. Designed with versatility in mind, this tool features a compact 320 mm length, making it ideal for accessing tight spaces while delivering exceptional performance.

Compact design allows for improved access in confined spaces

Knurled handle ensures a firm and comfortable grip

Engineered to meet ISO 3315/DIN 3122 standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy