GearWrench 39-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 272-6337
- Mfr. Part No.:
- 84948N
- Brand:
- GearWrench
Subtotal (1 unit)*
$440.16
(exc. GST)
$484.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.16 |
*price indicative
- RS Stock No.:
- 272-6337
- Mfr. Part No.:
- 84948N
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 39 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 9 → 30 mm | |
| Finish | Black | |
| Material | Chrome Molybdenum Steel | |
| Standards/Approvals | ASME | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 39 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Socket Size 9 → 30 mm | ||
Finish Black | ||
Material Chrome Molybdenum Steel | ||
Standards/Approvals ASME | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gear Wrench 6 point standard and deep impact metric socket set that has wide range of impact products in open stock & sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybde
Resist corrosion
Off corner loading design reduces fastener rounding
Related links
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- GearWrench 12-Piece 1/2 in 6 Point Impact Socket
- GearWrench 29-Piece 1/2 in 6 Point Impact Socket
- GearWrench 48-Piece 1/4 in 6 Point Impact Socket
- GearWrench 15-Piece 3/8 in 6 Point Impact Socket
- GearWrench 44-Piece 3/8 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 1/2 in 6 Point Impact Socket
