SAM 14-Piece 1/2 in 6 Point Impact Socket
- RS Stock No.:
- 270-9737
- Mfr. Part No.:
- NSJ-15M
- Brand:
- SAM
Subtotal (1 unit)*
$316.85
(exc. GST)
$348.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.85 |
*price indicative
- RS Stock No.:
- 270-9737
- Mfr. Part No.:
- NSJ-15M
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 14 | |
| Socket Type | 6 Point | |
| Material | ABS | |
| Set Contents | Douilles : 10-11-12-13-14-15-16-17-18-19-21-22-23-24mm 1 Rallonge Impact 125 mm | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 14 | ||
Socket Type 6 Point | ||
Material ABS | ||
Set Contents Douilles : 10-11-12-13-14-15-16-17-18-19-21-22-23-24mm 1 Rallonge Impact 125 mm | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM square hexagonal impact socket foam in module use to store 14 sockets of different sizes. It has 1 extension TOP with the drive size is 1/2 inch and weight 2.03 kg.
In MOD 36
Sockets 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24
Related links
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 6-Piece 1/2 in 6 Point Impact Socket
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- DeWALT 17-Piece 1/2 in 6 Point Impact Socket
- Teng Tools 16-Piece 1/2 in 6 Point Impact Socket
- Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- Makita 9-Piece 1/2 in 6 Point Impact Socket
