Subtotal (1 unit)*
$413.36
(exc. GST)
$454.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
- Plus 2 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $413.36 |
*price indicative
- RS Stock No.:
- 812-6383
- Mfr. Part No.:
- 05024174001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 28 | |
| Socket Type | Zyklop | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 3/8 → 13/16 in | |
| Finish | Chrome | |
| Material | Chrome Molybdenum Steel | |
| Drive Type | Square | |
| Set Contents | 1 Zyklop Metal Ratchet with Switch Lever And 1/2" Drive, 10 Zyklop Sockets, 14 Bits, 1 Adaptor With Quick-Release Chuck, 1 Zyklop Extension (Long) with Free-Turning Sleeve, 1 Wobble Extension | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 28 | ||
Socket Type Zyklop | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 3/8 → 13/16 in | ||
Finish Chrome | ||
Material Chrome Molybdenum Steel | ||
Drive Type Square | ||
Set Contents 1 Zyklop Metal Ratchet with Switch Lever And 1/2" Drive, 10 Zyklop Sockets, 14 Bits, 1 Adaptor With Quick-Release Chuck, 1 Zyklop Extension (Long) with Free-Turning Sleeve, 1 Wobble Extension | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
8100 SC 11 Zyklop Metal Ratchet Set with switch lever, 1/2" drive, imperial
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
Extremely slim ratchet with long lever
Return angle of only 5°
Convenient direction change thanks to switchover lever
With Take it easy tool finder: colour coding by size
1x 8100 SC 11 Zyklop Metal Ratchet Set with switch lever, 1/2" drive, imperial, 28 pieces; 1x 8004 C Zyklop Metal Ratchet with switch lever and 1/2" drive, 1/2" x 281 mm; 10x 8790 HMC Zyklop socket with 1/2" drive: 3/8"x37.0, 7/16"x37.0, 1/2"x37.0, 9/16"x37.0, 19/32"x37.0, 5/8"x37.0, 11/16"x37.0, 3/4"x37.0, 25/32"x37.0, 13/16"x37.0; 1x 8794 LC Zyklop extension with free-turning sleeve, long, 1/2", 1/2" x 250 mm; 1x 8794 C Zyklop wobble extension, 1/2", 1/2" x 52 mm; 1x 8784 C2 Zyklop bit adaptor, 1/2", 5/16", 5/16" x 1/2" x 50 mm; 2x 851/2 Z bits: PH 2x32, PH 3x32; 8x 867/2 Z TORX® bits: TX 20x35, TX 25x35, TX 30x35, TX 40x35, TX 45x35, TX 50x35, TX 27x35, TX 55x35; 4x 840/2 Z Bits: 7/32"x30, 1/4"x30, 5/16x30, 3/8"x30
Related links
- Wera 28-Piece 1/2 in Zyklop Socket Set
- Wera 28-Piece 1/4 in Zyklop Socket Set
- Wera 43-Piece 1/2 in Zyklop Socket Set
- Wera 9-Piece 1/2 in Zyklop Socket Set
- Wera 6-Piece 1/2 in Zyklop Socket Set
- Wera 9-Piece 1/4 in Zyklop Socket Set
- Wera 28-Piece 1/2 in Standard Ratchet Set
- Wera 10-Piece 3/8 in Zyklop Socket Set
