Wera 9-Piece 1/4 in Zyklop Socket Set
- RS Stock No.:
- 153-3145
- Mfr. Part No.:
- 05003883001
- Brand:
- Wera
Subtotal (1 unit)*
$80.31
(exc. GST)
$88.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.31 |
*price indicative
- RS Stock No.:
- 153-3145
- Mfr. Part No.:
- 05003883001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 9 | |
| Socket Type | Zyklop | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 266mm | |
| Socket Size | 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm | |
| Set Contents | Socket | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 9 | ||
Socket Type Zyklop | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 266mm | ||
Socket Size 5.5 mm, 5 mm, 6 mm, 7 mm, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm | ||
Set Contents Socket | ||
Drive Type Square | ||
RoHS Status: Exempt
Wera Socket Set, 9 Pieces, 283g Weight - Zyklop Series - 05003883001
Keen for the kit that will cover you for a host of fastening jobs? Gear up with this socket set from Wera. It's made up of nine sockets held on a belt, making it a breeze to swap out parts. Thanks to their 1/4in drive size, all the fittings pop onto a torque wrench (175-2367), letting you fasten nuts and bolts without a hitch.
Features & Benefits
• Carabiner allows for easy attachment and removal from mounting system
• Twist-to-release design means sockets stay securely in place
• Colour-coded for handy tool identification
Applications
• Automotive repair
• DIY projects
• Manufacturing industry
Can I attach this belt to the Wera 2go tool transport system?
Yes, you can. Thanks to the loop strips on the belt, it's a piece of cake to attach this set to Wera's 2go transport system, a wall, shelf or tool trolley.
