GearWrench 12-Piece Standard Spanner Set
- RS Stock No.:
- 286-5126
- Mfr. Part No.:
- 86229
- Brand:
- GearWrench
Subtotal (1 unit)*
$725.85
(exc. GST)
$798.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $725.85 |
*price indicative
- RS Stock No.:
- 286-5126
- Mfr. Part No.:
- 86229
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Number of Pieces | 12 | |
| Socket Type | Standard | |
| Finish | Chrome Full Polish | |
| Material | Alloy Steel | |
| Standards/Approvals | ANSI, ASME Specification B107.6 | |
| Set Contents | 12 Piece 120Xp Universal Spline Xl Flex Head Ratcheting Combination Metric Wrench Set | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Number of Pieces 12 | ||
Socket Type Standard | ||
Finish Chrome Full Polish | ||
Material Alloy Steel | ||
Standards/Approvals ANSI, ASME Specification B107.6 | ||
Set Contents 12 Piece 120Xp Universal Spline Xl Flex Head Ratcheting Combination Metric Wrench Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The GearWrench has redefined performance with the 120XP ratcheting wrenches, all of which have 120 unique ratcheting positions and a 3 degree swing arc. These ratcheting wrenches provide the best access possible and feature a tighter swing arc, a longer beam, a reduced diameter ratcheting box-end, and a slim line open-end design.
120XP wrenches have two double stacked 60-tooth pawls (120 positions) providing a 3° swing arc so you can turn fasteners in tighter confines
Universal spline drive fits 12-point, 6-point, rounded 6-point, spline, External Torx and square fasteners
XL beam design is up to 25% longer than standard wrenches for improved reach, leverage, and torque
Related links
- GearWrench 16-Piece Standard Spanner Set
- GearWrench 12-Piece 12 Point Spanner Set
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set, 8 to 19 mm
- GearWrench 12-Piece Spanner Set Carbon Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
- GearWrench 12-Piece Wrench Set 14 19 8 15 16 13, Alloy Steel
- GearWrench 12-Piece Wrench Set 8 10 13 19 18 12, Alloy Steel
