GearWrench 12-Piece 12 Point Spanner Set
- RS Stock No.:
- 286-5128
- Mfr. Part No.:
- 86727
- Brand:
- GearWrench
Subtotal (1 unit)*
$659.65
(exc. GST)
$725.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $659.65 |
*price indicative
- RS Stock No.:
- 286-5128
- Mfr. Part No.:
- 86727
- Brand:
- GearWrench
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Product Type | Spanner Set | |
| Number of Pieces | 12 | |
| Socket Type | 12 Point | |
| Finish | Chrome Full Polish | |
| Material | Alloy Steel | |
| Standards/Approvals | ASME Specification, ANSI Specification | |
| Drive Type | 12 Point Socket | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Product Type Spanner Set | ||
Number of Pieces 12 | ||
Socket Type 12 Point | ||
Finish Chrome Full Polish | ||
Material Alloy Steel | ||
Standards/Approvals ASME Specification, ANSI Specification | ||
Drive Type 12 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GearWrench 90-tooth ratcheting wrench swing arc of just 4° turns fasteners in extremely tight spaces. Longer, wider beam delivers improved reach, leverage, and comfort. Large color-coded SAE/metric markings make size identification easy.
90-tooth ratcheting box end delivers a 4° swing arc to turn a fastener in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Dual-direction off-corner loading on open-end reduces fastener rounding
12-point ratcheting box-end for use on 6 or 12-point fasteners
Related links
- GearWrench 12-Piece 12 Point Spanner Set
- GearWrench 9-Piece 12 Point Spanner Set
- GearWrench 10-Piece 12 Point Spanner Set
- GearWrench 16-Piece 12 Point Spanner Set
- GearWrench 12-Piece Spanner Set, 8 to 19 mm
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set Carbon Steel
- GearWrench 12-Piece Wrench Set 9 17 15 8 18 19, Alloy Steel
