SAM 20-Piece 1 in Square Socket Set
- RS Stock No.:
- 282-8773
- Mfr. Part No.:
- 79-M20
- Brand:
- SAM
Subtotal (1 unit)*
$5,967.99
(exc. GST)
$6,564.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,967.99 |
*price indicative
- RS Stock No.:
- 282-8773
- Mfr. Part No.:
- 79-M20
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 20 | |
| Socket Type | Square | |
| VDE/1000V Approved | No | |
| Socket Size | 1 in | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 20 | ||
Socket Type Square | ||
VDE/1000V Approved No | ||
Socket Size 1 in | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Socket set consist of case of 20 tools in mm. It has sockets 6 splines 1 inch chest.
Compliance to NF ISO 1174 1
Related links
- SAM 14-Piece 1 in Hexagonal Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- SAM 20-Piece 3/8 in Hexagon Socket Set
- Facom 20-Piece 3/8 in Square Socket Set
- SAM 22-Piece 1/2 in Square Socket Set
- Gedore 15-Piece 1/2 in Square Socket Set
- HAZET 59-Piece 1/4 in Hexagon, Square Socket Set
- HAZET 25-Piece 1/2 in Square Socket Set
