SAM 11-Piece 1 in Hexagonal Socket Set

Subtotal (1 unit)*

$3,827.16

(exc. GST)

$4,209.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,827.16

*price indicative

RS Stock No.:
282-8770
Mfr. Part No.:
79-M11
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

1in

Number of Pieces

11

Socket Type

Hexagonal

VDE/1000V Approved

No

Socket Size

1

Finish

Metallic

Material

Metal

Standards/Approvals

NF ISO 1174-1

Set Contents

1 Extensions, 1 Reducer, 1 Sliding Handle, Major Hexagonal Sockets, Centre Reversion 1 Ratchet

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Socket set consist of case of 11 tools in mm. It offers metallic chest of tightening and screwing sockets.

Compliance to NF ISO 1174 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy