Facom 8-Piece 1/2 in 6 Point Impact Socket Set
- RS Stock No.:
- 216-600
- Mfr. Part No.:
- NSTXL.J8APB
- Brand:
- Facom
Subtotal (1 kit)*
$289.64
(exc. GST)
$318.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 13 unit(s) shipping from 09 November 2026
Kit(s) | Per Kit |
|---|---|
| 1 + | $289.64 |
*price indicative
- RS Stock No.:
- 216-600
- Mfr. Part No.:
- NSTXL.J8APB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Socket Type | 6 Point | |
| Overall Length | 65mm | |
| Set Contents | 8 x 1/2 Inch Impact Torx Socket Set | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Socket Type 6 Point | ||
Overall Length 65mm | ||
Set Contents 8 x 1/2 Inch Impact Torx Socket Set | ||
- COO (Country of Origin):
- TW
FACOM NSTXL.J8APB Impact TORX® Socket Set 1/2" - 8 Pieces | Rack
Features and Benefits
High Protection - Coated with manganese phosphate for higher protection and corrosion resistance
High Performance - Designed and amp; manufactured for extremely high tightening forces
Impact Tool - For use with energised IMPACT Tools
Treatment - Molybendum chrome steel tempered with heat treatment for additional durability
Durability - Coated with maganese phosphate for higher protection and corrosion resistance
Lifetime guarantee
Applications
Composition
8 TORX impact sockets: NSTX.L : E10 - E12 - E14 - E16 - E18 - E20 - E22 - E24
On rack CKS.95
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world and rsquo;s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Related links
- DeWALT 17-Piece 1/2 in 6 Point Impact Socket
- SAM 8-Piece 1/4 in 6 Point Impact Socket
- Facom 27-Piece 1/2 in 6 Point Impact Socket
- Facom 12-Piece 1/2 in 6 Point Impact Socket
- SAM 10-Piece 1/2 in 6 Point Impact Socket
- GearWrench 25-Piece 1/2 in 6 Point Impact Socket
- SAM 19-Piece 1/2 in 6 Point Impact Socket
- SAM 14-Piece 1/2 in 6 Point Impact Socket
