Facom 9-Piece 1/2 in Standard Impact Socket Impact Socket
- RS Stock No.:
- 236-0711
- Mfr. Part No.:
- NS.J9
- Brand:
- Facom
Subtotal (1 unit)*
$338.46
(exc. GST)
$372.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $338.46 |
*price indicative
- RS Stock No.:
- 236-0711
- Mfr. Part No.:
- NS.J9
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Standard Impact Socket | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Overall Length | 210mm | |
| Socket Size | NS.13A, NS.14A, NS.16A, NS.17A, NS.18, NS.19A, NS.21A, NS.22A, NS.24A | |
| Finish | Manganese Phosphate | |
| Material | Chrome Molybdenum Steel | |
| Set Contents | Impact sockets | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Standard Impact Socket | ||
VDE/1000V Approved No | ||
Insulated No | ||
Overall Length 210mm | ||
Socket Size NS.13A, NS.14A, NS.16A, NS.17A, NS.18, NS.19A, NS.21A, NS.22A, NS.24A | ||
Finish Manganese Phosphate | ||
Material Chrome Molybdenum Steel | ||
Set Contents Impact sockets | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 9-piece rack set of 1/2 inch drive metric 6-point impact sockets. A selection of the most popular sizes for automotive applications. Essential accessory for any 1/2 inch drive. Supplied on rack CKS.95.
Weight: 1.2 Kg
Related links
- Facom 29-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 20-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 15-Piece 1/2 in Standard Impact Socket Impact Socket
- Facom 14-Piece 1/2 in Standard Impact Socket Impact Socket
- Wera 9-Piece 1/2 in Standard Impact Socket
- Facom 16-Piece 3/4 in Standard Impact Socket Impact Socket
- Facom 20-Piece 3/4 in Standard Impact Socket Impact Socket
- SAM 9-Piece 1/2 in Hexagon Socket Impact Socket
