SAM 11-Piece 1/4 in 6 Point Socket Set
- RS Stock No.:
- 266-6903
- Mfr. Part No.:
- 73-RJ11R
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6903
- Mfr. Part No.:
- 73-RJ11R
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Set | |
| Drive Size | 1/4in | |
| Number of Pieces | 11 | |
| Socket Type | 6 Point | |
| VDE/1000V Approved | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Set | ||
Drive Size 1/4in | ||
Number of Pieces 11 | ||
Socket Type 6 Point | ||
VDE/1000V Approved No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of tools on magnetic rack has most widely used sizes within easy reach. This magnetic rack can be fixed anywhere.
Ultra Compact
Set contains 11 tools
Related links
- SAM 11-Piece 1/4 in 6 Point Socket Set
- SAM 33-Piece 1/4 in 6 Point Socket Set
- SAM 11-Piece 1 in Hexagonal Socket Set
- Facom 11-Piece 1/4 in 12 Point Socket Set
- Bahco 11-Piece 1 in 12 Point Socket Set
- SAM 13-Piece 1/4 in 6 Point Socket Set
- Facom 38-Piece 1/4 in 6 Point Socket Set
- Facom 28-Piece 1/4 in 6 Point Socket Set
