Bahco 11-Piece 1 in 12 Point Socket Set
- RS Stock No.:
- 171-649
- Mfr. Part No.:
- 9540DZ
- Brand:
- Bahco
Subtotal (1 unit)*
$4,092.27
(exc. GST)
$4,501.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,092.27 |
*price indicative
- RS Stock No.:
- 171-649
- Mfr. Part No.:
- 9540DZ
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Set | |
| Drive Size | 1in | |
| Number of Pieces | 11 | |
| Socket Type | 12 Point | |
| Insulated | No | |
| Overall Length | 670mm | |
| Finish | Matt | |
| Non-Sparking | No | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Drive Type | Square | |
| Set Contents | 1 x Universal Handle, 12 x Square Drive Socket Hex Profile Metric, 1 x Sliding T Head, 2 x Extension Bars, 1 x Reversible Ratchet Head | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Set | ||
Drive Size 1in | ||
Number of Pieces 11 | ||
Socket Type 12 Point | ||
Insulated No | ||
Overall Length 670mm | ||
Finish Matt | ||
Non-Sparking No | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
Drive Type Square | ||
Set Contents 1 x Universal Handle, 12 x Square Drive Socket Hex Profile Metric, 1 x Sliding T Head, 2 x Extension Bars, 1 x Reversible Ratchet Head | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1" Socket Set with Imperial Bi-Hex Profile - 11 Pcs 670 mm
The Bahco Tools 1 Inch Socket set is expertly crafted to meet the demanding needs of professionals and DIY enthusiasts alike. Featuring a comprehensive 11 piece collection, this set provides essential tools for tackling heavy duty applications with a matte finish that not only enhances durability but also offers a superior grip. The metal case, complete with a protective inlay, ensures all components remain secure and organised, making it easy to transport.
Made from high performance alloy steel for durability
Stylish metal case for protection and portability
Matte finish enhances grip and reduces glare
Compliant with ISO 1174 and DIN 3120 standards
Lightweight design for easy use without losing strength
Related links
- Facom 11-Piece 1/4 in 12 Point Socket Set
- Bahco 19-Piece 1 in 12 Point Socket Set
- Bahco 11-Piece 1 in Hexagon Socket Set
- Teng Tools 15-Piece 1 in 12 Point Socket Set
- Bahco 11-Piece 1/2 in Standard Socket Set VDE/1000V Approved
- SAM 11-Piece 1/4 in 6 Point Socket Set
- Bahco 18-Piece 1/4 in 12 Point Socket Set
- Bahco 11-Piece Socket Set 11mm Socket
