SAM 8-Piece 1 in Hexagon Impact Socket
- RS Stock No.:
- 270-3220
- Mfr. Part No.:
- 19170
- Brand:
- SAM
Subtotal (1 unit)*
$669.04
(exc. GST)
$735.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $669.04 |
*price indicative
- RS Stock No.:
- 270-3220
- Mfr. Part No.:
- 19170
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 8 | |
| Socket Type | Hexagon | |
| Overall Length | 1in | |
| Material | Steel | |
| Standards/Approvals | NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 8 | ||
Socket Type Hexagon | ||
Overall Length 1in | ||
Material Steel | ||
Standards/Approvals NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM box of 8 long black colour sockets available in length 24 to 41 mm. The standard used for the product are NF ISO 1174-1, NF ISO 1711-1, NF ISO 2725-1.
Weight 6690 gram
Related links
- SAM 8-Piece 1 in Square Impact Socket
- RS PRO 8-Piece 1/2 in Hexagon Impact Socket
- SAM 8-Piece 1/2 in Hexagon Screwdriver Socket Set
- SAM 8-Piece 1/2 in Square Impact Socket
- SAM 8-Piece 1/4 in 6 Point Impact Socket
- SAM 8-Piece 1/4 in Bit Torx Socket Set
- SAM 8-Piece 1/2 in Bit Screwdriver Socket Set
- Teng Tools 73-Piece 1/2 in, 3/8 in Hexagon Impact Socket
