SAM 8-Piece 3/8 in 6 Point Impact Socket

Subtotal (1 unit)*

$94.23

(exc. GST)

$103.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.23

*price indicative

RS Stock No.:
221-4474
Mfr. Part No.:
19130
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Impact Socket

Drive Size

3/8in

Number of Pieces

8

Socket Type

6 Point

Insulated

No

VDE/1000V Approved

No

Drive Type

Hex

Set Contents

Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Outillage Set Of 8 3/8 '' Impact Sockets From 8 To 19 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy