Facom 15-Piece 3/8 in 12 Point Socket Set
- RS Stock No.:
- 188-3548
- Mfr. Part No.:
- J.161-3P12
- Brand:
- Facom
Subtotal (1 unit)*
$680.11
(exc. GST)
$748.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $680.11 |
*price indicative
- RS Stock No.:
- 188-3548
- Mfr. Part No.:
- J.161-3P12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 15 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Socket Size | 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Set Contents | Sliding Handle, Sockets, Ratchet, Joint, Extensions | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 15 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Socket Size 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Set Contents Sliding Handle, Sockets, Ratchet, Joint, Extensions | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Contains:
1 x high performance sealed 3/8" ratchet J.161B. 15 x 3/8" metric 12-point sockets J. 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 - 15 - 16 - 17 - 18 - 19 - 21 - 30 - 22 mm
2 3/8" extensions: L 125 mm (J.210) - L 250 mm (J.215)
1 x 3/8" universal joint: J.240A
1 x 3/8" sliding handle: J.120A
Supplied with a set of pictogram to customize your box
Empty case: BP.MBOXM
Thermoformed tray M (309 x 188 mm): PL.M15
Related links
- Facom 20-Piece 3/8 in 6 Point Socket Set
- Facom 23-Piece 1/2 in 12 Point Socket Set
- Facom 19-Piece 3/8 in 12 Point Socket Set
- Facom 24-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 6 Point Socket Set
- Facom 15-Piece 3/8 in 12 Point Socket Set
- Facom 18-Piece 3/8 in 6 Point Socket Set
- Facom 12-Piece 3/8 in 12 Point Socket Set












