Facom 26-Piece 1/2 in Standard Socket Set
- RS Stock No.:
- 235-6306
- Mfr. Part No.:
- MOD.SL161-46
- Brand:
- Facom
Subtotal (1 unit)*
$632.94
(exc. GST)
$696.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.94 |
*price indicative
- RS Stock No.:
- 235-6306
- Mfr. Part No.:
- MOD.SL161-46
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 26 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Overall Length | 175mm | |
| Socket Size | 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | extensions, joint, Ratchet, sliding handle, sockets | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 26 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Overall Length 175mm | ||
Socket Size 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 23 , 24 , 27 , 28 , 29 , 30 , 32 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents extensions, joint, Ratchet, sliding handle, sockets | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 6 point socket is compatible with the Facom modular storage system.
Drive size 1/2 inch
Related links
- Facom 26-Piece 1/2 in 6 Point Socket Set
- Stanley 26-Piece 1/2 in Standard Socket Set
- SAM 26-Piece 1/4 in Standard Socket Set
- Facom 26-Piece 1/2 in Torx Socket Set
- Facom 26-Piece 1/2 in 12 Point Socket Set
- Facom 26-Piece 1/2 in 12 Point Bit Socket Set
- Facom 24-Piece 1/2 in Standard Socket Set
- Facom 30-Piece 1/2 in Standard Socket Set
