Facom 16-Piece 3/8 in 6 Point Socket Set

Subtotal (1 unit)*

$745.47

(exc. GST)

$820.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$745.47

*price indicative

RS Stock No.:
235-4903
Mfr. Part No.:
J.404
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

16

Socket Type

6 Point

VDE/1000V Approved

No

Socket Size

7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 , 21 , 22 , 24 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

Long sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom J series socket set has drive size 3/8 inch.

Weight 2.15 kg

  • RS Stock No. 2356337
  • Mfr. Part No. MODM.J161-36
Each
$637.72
  • RS Stock No. 2350961
  • Mfr. Part No. J.360DBOX1
Each
$748.47
  • RS Stock No. 1883558
  • Mfr. Part No. MOD.J161-212U
Each
$526.21
  • RS Stock No. 1883562
  • Mfr. Part No. MOD.JL171-36
Each
$750.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy