Facom 15-Piece 3/8 in 6 Point Socket Set

Subtotal (1 unit)*

$565.80

(exc. GST)

$622.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$565.80

*price indicative

RS Stock No.:
235-4887
Mfr. Part No.:
J.161-1P6
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

15

Socket Type

6 Point

VDE/1000V Approved

No

Overall Length

125mm

Socket Size

8 , 9 , 10 , 11 , 12 , 13 , 14 , 15 , 16 , 17 , 18 , 19 mm

Finish

Bright Chrome

Material

Chrome Vanadium Steel

Set Contents

extension, joint, Ratchet, sockets

Drive Type

Square

Non Compliant

COO (Country of Origin):
FR
The Facom 6 points sockets set has drive size of 3/8 inch. The kit includes ratchet, sockets, extensions and universal joint.

Weight 1.565 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy