Facom 16-Piece 3/4 in 12 Point Socket Set
- RS Stock No.:
- 235-9914
- Mfr. Part No.:
- K.432E
- Brand:
- Facom
Subtotal (1 unit)*
$2,023.09
(exc. GST)
$2,225.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,023.09 |
*price indicative
- RS Stock No.:
- 235-9914
- Mfr. Part No.:
- K.432E
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Set | |
| Drive Size | 3/4in | |
| Number of Pieces | 16 | |
| Socket Type | 12 Point | |
| VDE/1000V Approved | No | |
| Overall Length | 680mm | |
| Socket Size | 30 , 32 , 33 , 34 , 36 , 38 , 41 , 42 , 46 , 50 , 54 , 55 mm | |
| Finish | Bright Chrome | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Set Contents | Ratchet, sockets, extensions, sliding handle | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Set | ||
Drive Size 3/4in | ||
Number of Pieces 16 | ||
Socket Type 12 Point | ||
VDE/1000V Approved No | ||
Overall Length 680mm | ||
Socket Size 30 , 32 , 33 , 34 , 36 , 38 , 41 , 42 , 46 , 50 , 54 , 55 mm | ||
Finish Bright Chrome | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
Set Contents Ratchet, sockets, extensions, sliding handle | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom box of 3/4 inch 12-point metric-size sockets.
Length: 680mm
Depth: 255mm
Related links
- Facom 16-Piece 3/4 in 6 Point Socket Set
- Facom 16-Piece 3/8 in 12 Point Socket Set
- Facom 16-Piece 3/8 in 6 Point Socket Set
- Facom 18-Piece 3/4 in 12 Point Socket Set
- Facom 12-Piece 3/4 in 6 Point Socket Set
- Facom 14-Piece 3/4 in 12 Point Socket Set
- Facom 16-Piece 1/2 in 12 Point Socket Set
- Facom 18-Piece 3/4 in 6 Point Socket Set












