BETA 17-Piece 3/4 in Bi-Hexagonal Socket Set

Subtotal (1 unit)*

$2,326.15

(exc. GST)

$2,558.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,326.15

*price indicative

RS Stock No.:
226-5124
Mfr. Part No.:
928B/C12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

17

Socket Type

Bi-Hexagonal

VDE/1000V Approved

No

Material

Sheet Metal

Set Contents

Reversible Ratchet, Sockets, Extension Bar

Drive Type

Square

RoHS Status: Exempt

The BETA 928B series set of 12 polygonal sockets and 5 accessories in sheet metal case. The dimension of metal case is 530 x 220 x 80 mm. The set contains sockets, reversible ratchet and extension bars.

3/4 inch drive size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy