BETA 17-Piece 3/4 in 6 Point Socket Set

Subtotal (1 unit)*

$2,021.83

(exc. GST)

$2,224.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,021.83

*price indicative

RS Stock No.:
226-5081
Mfr. Part No.:
928A/C12
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket Set

Drive Size

3/4in

Number of Pieces

17

Socket Type

6 Point

VDE/1000V Approved

No

Drive Type

Square

Set Contents

Sockets, Extension Bar, Reversible Ratchet

RoHS Status: Exempt

The BETA 928A series set of 12 hexagon hand sockets and 5 accessories in sheet metal case. The size of metal case is 530 x 220 x 80 mm.

3/4 inch drive size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy