BETA 11-Piece 1/2 in Hexagon Socket Set
- RS Stock No.:
- 225-5615
- Mfr. Part No.:
- 920A-AS/SB11
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-5615
- Mfr. Part No.:
- 920A-AS/SB11
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 11 | |
| Socket Type | Hexagon | |
| VDE/1000V Approved | No | |
| Insulated | No | |
| Non-Sparking | No | |
| Drive Type | Square | |
| Set Contents | 3/8-7/16-1/2-9/16-5/8 11/16-3/4-13/16-7/8 15/16-1 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 11 | ||
Socket Type Hexagon | ||
VDE/1000V Approved No | ||
Insulated No | ||
Non-Sparking No | ||
Drive Type Square | ||
Set Contents 3/8-7/16-1/2-9/16-5/8 11/16-3/4-13/16-7/8 15/16-1 | ||
RoHS Status: Exempt
#N/A
The BETA set of 11 hexagon socket has 1/2 inch drive size and consists of different socket size.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 11-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Set
- BETA 8-Piece 1/2 in Hexagon Socket Set
- BETA 22-Piece 1/2 in Hexagon Socket Set
- BETA 13-Piece 1/2 in Hexagon Socket Set
- BETA 11-Piece 1/4 in Hexagon Socket Socket Set
- Stanley 11-Piece 1/4 in Hexagon Socket Set
- Facom 11-Piece 1/4 in Hexagon Socket Set
