Teng Tools 17-Piece 1/2 in 6 Point Socket Set

Subtotal (1 unit)*

$201.74

(exc. GST)

$221.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.74

*price indicative

RS Stock No.:
838-129
Mfr. Part No.:
TT1217-6
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket Set

Drive Size

1/2in

Number of Pieces

17

Socket Type

6 Point

Overall Length

265mm

Finish

Satin

Material

Chrome Vanadium

Drive Type

Socket

Set Contents

1/2 in Socket Set 6 pt TT1 17 Pieces

COO (Country of Origin):
TW
The Teng Tools socket set comprises a comprehensive collection of high-quality 6-point sockets designed for precision and versatility, Ideal for both professional and home use.

Includes 17 metric sockets ranging from 10 mm to 32 mm for diverse applications

Manufactured from chrome vanadium with a satin finish for durability and resistance to corrosion

Organised in a tool tray module size 1 for easy access and storage

Designed to meet DIN3120/3124 and ISO2725 standards for reliable performance

Lightweight at 1732 grams facilitates easy transport and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy